
09665626811 | |
|---|---|
DigiKey Part Number | 09665626811-ND |
Manufacturer | |
Manufacturer Product Number | 09665626811 |
Description | CONN D-SUB PLUG 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09665626811 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥185.17000 | ¥185.17 |
| 10 | ¥157.39500 | ¥1,573.95 |
| 25 | ¥147.53680 | ¥3,688.42 |
| 50 | ¥140.49560 | ¥7,024.78 |
| 100 | ¥133.79280 | ¥13,379.28 |
| 250 | ¥125.42476 | ¥31,356.19 |
| 500 | ¥119.44588 | ¥59,722.94 |











