




09670504704 | |
|---|---|
DigiKey Part Number | 1195-2750-ND |
Manufacturer | |
Manufacturer Product Number | 09670504704 |
Description | CONN D-SUB RCPT 50POS SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09670504704 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Contact Form Machined |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 3 | Wire Gauge 20 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -40°C ~ 85°C |
Contact Type Signal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥181.53000 | ¥181.53 |
| 10 | ¥154.27700 | ¥1,542.77 |
| 25 | ¥144.61560 | ¥3,615.39 |
| 50 | ¥137.71200 | ¥6,885.60 |
| 100 | ¥131.14310 | ¥13,114.31 |
| 250 | ¥122.94012 | ¥30,735.03 |
| 500 | ¥117.07982 | ¥58,539.91 |




















