09670095602 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 399
Unit Price: ¥61.64000
Datasheet
09670095602
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670095602

DigiKey Part Number
1195-5090-ND
Manufacturer
Manufacturer Product Number
09670095602
Description
CONN D-SUB HOUSING PLUG 9POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
EDA/CAD Models
09670095602 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Cable Side (4-40)
Features
Grounding Indents
Shell Material, Finish
Steel
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Color
-
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.67000¥43.67
10¥37.13500¥371.35
25¥34.80440¥870.11
50¥33.14200¥1,657.10
100¥31.55840¥3,155.84
300¥29.20487¥8,761.46
500¥28.17120¥14,085.60
1,000¥26.82767¥26,827.67
2,500¥25.14985¥62,874.62
Manufacturers Standard Package