15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Plug, Male Pins Connector
0965262x811

09652627811

DigiKey Part Number
1195-4972-ND
Manufacturer
Manufacturer Product Number
09652627811
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09652627811 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (M3)
Mfr
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6.5A
Connector Type
Plug, Male Pins
Backset Spacing
0.409" (10.40mm)
Number of Positions
Features
Board Lock, Grounding Indents
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1218440-2TE Connectivity Aerospace, Defense and Marine166A132192-ND¥440.46000Similar
M24308/24-26FITT Cannon, LLC447IM24308/24-26F-ND¥184.17000Similar
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.21000¥49.21
10¥41.78800¥417.88
25¥39.17000¥979.25
50¥37.29760¥1,864.88
100¥35.51720¥3,551.72
300¥32.86800¥9,860.40
500¥31.70486¥15,852.43
1,000¥30.19285¥30,192.85
2,500¥28.30502¥70,762.55
Manufacturers Standard Package