
09662186502 | |
|---|---|
DigiKey Part Number | 1195-5002-ND |
Manufacturer | |
Manufacturer Product Number | 09662186502 |
Description | CONN D-SUB RCPT 15POS PNL MT IDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662186502 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (4-40) |
Packaging Bulk | Termination IDC, Ribbon Cable |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2A |
Number of Positions | Features Feed Through |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.71000 | ¥92.71 |
| 10 | ¥78.75500 | ¥787.55 |
| 25 | ¥73.81800 | ¥1,845.45 |
| 50 | ¥70.29340 | ¥3,514.67 |
| 100 | ¥66.93820 | ¥6,693.82 |
| 300 | ¥61.94807 | ¥18,584.42 |
| 500 | ¥59.75700 | ¥29,878.50 |
| 1,000 | ¥56.90849 | ¥56,908.49 |



























