
09652626813 | |
|---|---|
DigiKey Part Number | 1195-2488-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 09652626813 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09652626813 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218440-2 | TE Connectivity Aerospace, Defense and Marine | 166 | A132192-ND | ¥440.46000 | Similar |
| M24308/24-26F | ITT Cannon, LLC | 447 | IM24308/24-26F-ND | ¥184.17000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.43000 | ¥52.43 |
| 10 | ¥44.57500 | ¥445.75 |
| 25 | ¥41.77680 | ¥1,044.42 |
| 50 | ¥39.78200 | ¥1,989.10 |
| 100 | ¥37.88240 | ¥3,788.24 |
| 300 | ¥35.05733 | ¥10,517.20 |
| 500 | ¥33.81718 | ¥16,908.59 |
| 1,000 | ¥32.20428 | ¥32,204.28 |
| 2,500 | ¥30.19071 | ¥75,476.77 |



















