15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09662186501

DigiKey Part Number
09662186501-ND
Manufacturer
Manufacturer Product Number
09662186501
Description
CONN D-SUB RCPT 15POS PNL MT IDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09662186501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (M3)
Packaging
Bulk
Termination
IDC, Ribbon Cable
Part Status
Active
Shell Material, Finish
Steel
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
2A
Number of Positions
Features
Feed Through
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
2 (DA, A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥132.65000¥132.65
10¥112.75300¥1,127.53
25¥105.69040¥2,642.26
50¥100.64580¥5,032.29
100¥95.84260¥9,584.26
300¥88.69983¥26,609.95
500¥85.56288¥42,781.44
1,000¥81.48485¥81,484.85
Manufacturers Standard Package