7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09692009376

DigiKey Part Number
1195-09692009376-ND
Manufacturer
Manufacturer Product Number
09692009376
Description
D-SUB M 7W2 STR MA 20A UNC NM30
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A, 20A
Number of Positions
Features
Board Lock, Grounding Indents
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A) - 7W2
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Signal and Power
Contact Material
Copper Alloy
Flange Feature
Board Side (4-40)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥93.18000¥4,659.00
Manufacturers Standard Package