09692009147 | ||
---|---|---|
DigiKey Part Number | 1195-8015-ND | |
Manufacturer | ||
Manufacturer Product Number | 09692009147 | |
Description | D SUB MA PCR 3W3_20 A S4 _4-40UN | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Position Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 09692009147 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | - | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Number of Positions | - | |
Number of Rows | - | |
Mounting Type | - | |
Shell Size, Connector Layout | - | |
Contact Type | - | |
Flange Feature | - | |
Termination | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.69000 | ¥157.69 |
10 | ¥138.08200 | ¥1,380.82 |
25 | ¥132.11600 | ¥3,302.90 |
50 | ¥127.85400 | ¥6,392.70 |
100 | ¥123.59220 | ¥12,359.22 |
250 | ¥116.77332 | ¥29,193.33 |
500 | ¥113.36390 | ¥56,681.95 |