




09233486921 | |
|---|---|
DigiKey Part Number | 1195-1866-ND |
Manufacturer | |
Manufacturer Product Number | 09233486921 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09233486921 Models |
Category | Style 2C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 48 | Contact Finish Thickness Flash |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.02000 | ¥41.02 |
| 20 | ¥33.19900 | ¥663.98 |
| 40 | ¥31.61100 | ¥1,264.44 |
| 60 | ¥30.71800 | ¥1,843.08 |
| 100 | ¥29.63050 | ¥2,963.05 |
| 260 | ¥27.69858 | ¥7,201.63 |
| 500 | ¥26.44996 | ¥13,224.98 |
| 1,000 | ¥25.18841 | ¥25,188.41 |
| 2,500 | ¥23.61327 | ¥59,033.18 |
















