Similar
Similar
Similar
Similar





09284486801 | |
|---|---|
DigiKey Part Number | 1195-4679-ND |
Manufacturer | |
Manufacturer Product Number | 09284486801 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09284486801 Models |
Category | Level, Class 2 |
Manufacturer HARTING | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
Style 2R |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86093488613745E1LF | Amphenol CS (FCI) | 0 | 86093488613745E1LF-ND | ¥33.97034 | Similar |
| 86093488613755E1LF | Amphenol CS (FCI) | 166 | 609-2114-ND | ¥45.81000 | Similar |
| 86093488613765E1LF | Amphenol CS (FCI) | 0 | 86093488613765E1LF-ND | ¥44.64912 | Similar |
| 86093488613H55E1LF | Amphenol CS (FCI) | 0 | 86093488613H55E1LF-ND | ¥35.38159 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.90000 | ¥55.90 |
| 20 | ¥45.23550 | ¥904.71 |
| 40 | ¥43.07700 | ¥1,723.08 |
| 60 | ¥41.86150 | ¥2,511.69 |
| 100 | ¥40.37870 | ¥4,037.87 |
| 260 | ¥37.74631 | ¥9,814.04 |
| 500 | ¥36.04518 | ¥18,022.59 |
| 1,000 | ¥34.32639 | ¥34,326.39 |
| 2,500 | ¥32.18010 | ¥80,450.25 |



















