




09281486577 | |
|---|---|
DigiKey Part Number | 1195-4678-ND |
Manufacturer | |
Manufacturer Product Number | 09281486577 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09281486577 Models |
Category | Style 2R |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.29000 | ¥81.29 |
| 20 | ¥65.80650 | ¥1,316.13 |
| 40 | ¥62.66400 | ¥2,506.56 |
| 60 | ¥60.89700 | ¥3,653.82 |
| 100 | ¥58.74080 | ¥5,874.08 |
| 260 | ¥54.91269 | ¥14,277.30 |
| 500 | ¥52.43846 | ¥26,219.23 |
| 1,000 | ¥49.93860 | ¥49,938.60 |

















