
09230483217 | |
|---|---|
DigiKey Part Number | 1195-4655-ND |
Manufacturer | |
Manufacturer Product Number | 09230483217 |
Description | CONN RCPT HSG DIN 41612 48P GRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 48 Position Housing for Female Sockets Connector Gray Free Hanging (In-Line) DIN 41612, Type 2C, Type 2R |
Datasheet | Datasheet |
EDA/CAD Models | 09230483217 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Gray |
Connector Style DIN 41612, Type 2C, Type 2R | Note Contacts Sold Separately |
Number of Positions 48 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.54000 | ¥102.54 |
| 20 | ¥83.01150 | ¥1,660.23 |
| 40 | ¥79.04850 | ¥3,161.94 |
| 60 | ¥76.81900 | ¥4,609.14 |
| 100 | ¥74.10110 | ¥7,410.11 |
| 260 | ¥69.27250 | ¥18,010.85 |
| 500 | ¥66.15152 | ¥33,075.76 |
| 1,000 | ¥62.99802 | ¥62,998.02 |




















