
09281486904 | |
|---|---|
DigiKey Part Number | 1195-1888-ND |
Manufacturer | |
Manufacturer Product Number | 09281486904 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09281486904 Models |
Category | Style 2R |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Panel Mount, Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 48 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.47000 | ¥79.47 |
| 20 | ¥64.32200 | ¥1,286.44 |
| 40 | ¥61.24975 | ¥2,449.99 |
| 60 | ¥59.52150 | ¥3,571.29 |
| 100 | ¥57.41440 | ¥5,741.44 |
| 260 | ¥53.67288 | ¥13,954.95 |
| 500 | ¥51.25456 | ¥25,627.28 |
| 1,000 | ¥48.81085 | ¥48,810.85 |

















