




09234486825 | |
|---|---|
DigiKey Part Number | 1195-1867-ND |
Manufacturer | |
Manufacturer Product Number | 09234486825 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09234486825 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style 2C |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Features Mounting Clips |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5536397-5 | TE Connectivity AMP Connectors | 512 | A113959-ND | ¥38.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.26000 | ¥52.26 |
| 10 | ¥44.41700 | ¥444.17 |
| 25 | ¥41.63320 | ¥1,040.83 |
| 50 | ¥39.64360 | ¥1,982.18 |
| 100 | ¥37.75140 | ¥3,775.14 |
| 300 | ¥34.93583 | ¥10,480.75 |
| 500 | ¥33.69972 | ¥16,849.86 |
| 1,000 | ¥32.09257 | ¥32,092.57 |
| 2,500 | ¥30.08580 | ¥75,214.50 |















