09691825420 | ||
---|---|---|
DigiKey Part Number | 1195-2830-ND | |
Manufacturer | ||
Manufacturer Product Number | 09691825420 | |
Description | CONN D-SUB SOCKET 16-20AWG CRIMP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Female Socket Gold 16-20 AWG Crimp Machined | |
Datasheet | Datasheet | |
EDA/CAD Models | 09691825420 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 16-20 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
10 | ¥36.15900 | ¥361.59 |
25 | ¥34.24720 | ¥856.18 |
50 | ¥33.45100 | ¥1,672.55 |
100 | ¥31.85800 | ¥3,185.80 |
300 | ¥27.87577 | ¥8,362.73 |
500 | ¥27.07934 | ¥13,539.67 |
1,000 | ¥23.09708 | ¥23,097.08 |
2,500 | ¥21.50418 | ¥53,760.45 |