D-Sub, D-Shaped Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,283 In Stock | 1 : ¥30.86000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 7 (5 + 2 Coax or Power) | 2 | 2 (DA, A) - 7W2 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | ||
114 In Stock | 1 : ¥35.02000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 3 (Coax or Power) | 1 | 2 (DA, A) - 3W3 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | ||
72 In Stock | 1 : ¥39.70000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 2 (Coax or Power) | 1 | 1 (DE, E) - 2V2, 2W2C | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | ||
80 In Stock | 1 : ¥40.46000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 5 (Coax or Power) | 1 | 3 (DB, B) - 5W5 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | ||
36 In Stock | 1 : ¥35.38000 - | - | - | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
22 In Stock | 1 : ¥55.25000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 17 (15 + 2 Coax or Power) | 2 | 3 (DB, B) - 17W2 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | ||
0 In Stock Check Lead Time | 50 : ¥81.90260 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 21 (20 + 1 Coax or Power) | 2 | 3 (DB, B) - 21W1 | Signal and Coax or Power | Panel Mount | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - |