
09695015247 | |
|---|---|
DigiKey Part Number | 1195-8031-ND |
Manufacturer | |
Manufacturer Product Number | 09695015247 |
Description | CONN D-SUB RCPT 24POS SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24 (17 + 7 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09695015247 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Style | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 5A |
Number of Rows 2 | Color Green |
Mounting Type | Dielectric Material Polyester Thermoplastic, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) - 24W7 | Wire Gauge 20 AWG |
Contact Type Signal and Coax or Power (Not Included) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥174.17000 | ¥174.17 |
| 10 | ¥148.02500 | ¥1,480.25 |
| 25 | ¥138.75400 | ¥3,468.85 |
| 50 | ¥132.13140 | ¥6,606.57 |
| 100 | ¥125.82800 | ¥12,582.80 |
| 250 | ¥117.95760 | ¥29,489.40 |
| 500 | ¥112.33434 | ¥56,167.17 |












