



1731070085 | |
|---|---|
DigiKey Part Number | WM12572-ND |
Manufacturer | |
Manufacturer Product Number | 1731070085 |
Description | CONN D-SUB PLUG 24POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 (17 + 7 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070085 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Green |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) - 24W7 | Operating Temperature -55°C ~ 130°C |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥146.54000 | ¥146.54 |
| 10 | ¥124.56300 | ¥1,245.63 |
| 25 | ¥116.76240 | ¥2,919.06 |
| 50 | ¥111.19020 | ¥5,559.51 |
| 100 | ¥105.88490 | ¥10,588.49 |
| 250 | ¥99.26112 | ¥24,815.28 |
| 500 | ¥94.52904 | ¥47,264.52 |
















