



1731120083 | |
|---|---|
DigiKey Part Number | WM12703-ND |
Manufacturer | |
Manufacturer Product Number | 1731120083 |
Description | CONN D-SUB PIN PCB GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120083 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder, PCB | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | 200.0µin (5.08µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.16000 | ¥22.16 |
| 10 | ¥18.80500 | ¥188.05 |
| 25 | ¥17.62720 | ¥440.68 |
| 50 | ¥16.78540 | ¥839.27 |
| 100 | ¥15.98320 | ¥1,598.32 |
| 250 | ¥14.98192 | ¥3,745.48 |
| 500 | ¥14.26662 | ¥7,133.31 |
| 1,000 | ¥13.58589 | ¥13,585.89 |
| 2,500 | ¥12.73589 | ¥31,839.72 |























