21 (17 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21 (17 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
1731070083
1731070083

1731070083

DigiKey Part Number
WM12570-ND
Manufacturer
Manufacturer Product Number
1731070083
Description
CONN D-SUB PLUG 21POS VERT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21 (17 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1731070083 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Color
Green
Number of Rows
2
Dielectric Material
Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
4 (DC, C) - 21WA4
Operating Temperature
-55°C ~ 130°C
Contact Type
Signal and Coax or Power (Not Included)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥213.11000¥213.11
10¥181.10700¥1,811.07
25¥169.76480¥4,244.12
50¥161.66520¥8,083.26
100¥153.95460¥15,395.46
250¥144.32528¥36,081.32
500¥137.44632¥68,723.16
Manufacturers Standard Package