



1727040101 | |
|---|---|
DigiKey Part Number | WM12508-ND |
Manufacturer | |
Manufacturer Product Number | 1727040101 |
Description | CONN BACKSHELL 37POS 45DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1727040101 Models |
Category | Cable Exit 45° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥122.93000 | ¥122.93 |
| 10 | ¥104.48800 | ¥1,044.88 |
| 25 | ¥97.94280 | ¥2,448.57 |
| 50 | ¥93.26900 | ¥4,663.45 |
| 100 | ¥88.81880 | ¥8,881.88 |
| 250 | ¥83.26100 | ¥20,815.25 |
| 500 | ¥79.29112 | ¥39,645.56 |
| 1,000 | ¥75.51125 | ¥75,511.25 |














