



1727040037 | |
|---|---|
DigiKey Part Number | WM12478-ND |
Manufacturer | |
Manufacturer Product Number | 1727040037 |
Description | CONN D-SUB HOUSING PLUG 8POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 1727040037 Models |
Category | Contact Type Coax or Power |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 130°C |
Connector Type Plug for Male Contacts | Dielectric Material Polyester, Glass Filled |
Number of Positions 8 (Coax or Power) | Color Green |
Number of Rows 1 | Note Contacts Sold Separately |
Shell Size, Connector Layout 4 (DC, C) - 8W8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.27000 | ¥41.27 |
| 10 | ¥35.07700 | ¥350.77 |
| 25 | ¥32.88080 | ¥822.02 |
| 50 | ¥31.30880 | ¥1,565.44 |
| 100 | ¥29.81380 | ¥2,981.38 |
| 250 | ¥27.94696 | ¥6,986.74 |
| 500 | ¥26.61346 | ¥13,306.73 |
| 1,000 | ¥25.34414 | ¥25,344.14 |
| 2,500 | ¥23.75906 | ¥59,397.65 |
























