



1727040130 | |
|---|---|
DigiKey Part Number | WM12521-ND |
Manufacturer | |
Manufacturer Product Number | 1727040130 |
Description | CONN D-SUB PIN COAX GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-174, 188, 316 Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1727040130 Models |
Category | Wire Gauge RG-174, 188, 316 |
Manufacturer Molex | Contact Termination Crimp and Solder |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Type Coaxial | Termination Finish Gold |
Contact Type Male Pin | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.74000 | ¥66.74 |
| 10 | ¥56.70700 | ¥567.07 |
| 25 | ¥53.15280 | ¥1,328.82 |
| 50 | ¥50.61400 | ¥2,530.70 |
| 100 | ¥48.19840 | ¥4,819.84 |
| 250 | ¥45.18164 | ¥11,295.41 |
| 500 | ¥43.02664 | ¥21,513.32 |
| 1,000 | ¥40.97485 | ¥40,974.85 |

























