



1731070065 | |
|---|---|
DigiKey Part Number | WM12552-ND |
Manufacturer | |
Manufacturer Product Number | 1731070065 |
Description | CONN D-SUB PLUG 17POS PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070065 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Green |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) - 17W2 | Operating Temperature -55°C ~ 130°C |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.53000 | ¥83.53 |
| 10 | ¥70.99000 | ¥709.90 |
| 25 | ¥66.54360 | ¥1,663.59 |
| 50 | ¥63.36480 | ¥3,168.24 |
| 100 | ¥60.34040 | ¥6,034.04 |
| 250 | ¥56.56444 | ¥14,141.11 |
| 500 | ¥53.86678 | ¥26,933.39 |
| 1,000 | ¥51.29887 | ¥51,298.87 |























