



1731110015 | |
|---|---|
DigiKey Part Number | WM12634-ND |
Manufacturer | |
Manufacturer Product Number | 1731110015 |
Description | CONN BACKSHELL 25P 90/180DEG GRY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 90°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110015 Models |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 90°, 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyester, Glass Filled |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Gray |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X11889X | Amphenol CONEC | 124 | 626-2031-ND | ¥72.52000 | Parametric Equivalent |
| 975T025-010R011 | NorComp Inc. | 109 | NOR1110-ND | ¥37.35000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.43000 | ¥42.43 |
| 10 | ¥36.05900 | ¥360.59 |
| 25 | ¥33.79880 | ¥844.97 |
| 50 | ¥32.18220 | ¥1,609.11 |
| 100 | ¥30.64600 | ¥3,064.60 |
| 300 | ¥28.35983 | ¥8,507.95 |
| 500 | ¥27.35620 | ¥13,678.10 |
| 1,000 | ¥26.05143 | ¥26,051.43 |
| 2,500 | ¥24.42219 | ¥61,055.47 |















