



1727040003 | |
|---|---|
DigiKey Part Number | WM12456-ND |
Manufacturer | |
Manufacturer Product Number | 1727040003 |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1727040003 Models |
Category | Contact Type Signal |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Operating Temperature -55°C ~ 115°C |
Connector Type Plug for Male Contacts | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions 25 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.78000 | ¥28.78 |
| 10 | ¥24.46800 | ¥244.68 |
| 25 | ¥22.93360 | ¥573.34 |
| 50 | ¥21.83840 | ¥1,091.92 |
| 100 | ¥20.79490 | ¥2,079.49 |
| 250 | ¥19.49264 | ¥4,873.16 |
| 500 | ¥18.56254 | ¥9,281.27 |
| 1,000 | ¥17.67680 | ¥17,676.80 |
| 2,500 | ¥16.57104 | ¥41,427.60 |





















