
1731120206 | |
|---|---|
DigiKey Part Number | 900-1731120206-ND |
Manufacturer | |
Manufacturer Product Number | 1731120206 |
Description | CONN D-SUB PIN 26-28AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 26-28 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120206 Models |
Category | Wire Gauge 26-28 AWG |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Type Signal | Contact Size 20 |
Contact Type Male Pin | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥6.98800 | ¥69.88 |
| 25 | ¥6.55000 | ¥163.75 |
| 50 | ¥6.23560 | ¥311.78 |
| 100 | ¥5.93790 | ¥593.79 |
| 300 | ¥5.49430 | ¥1,648.29 |
| 500 | ¥5.29974 | ¥2,649.87 |
| 1,000 | ¥5.04668 | ¥5,046.68 |
| 2,500 | ¥4.73074 | ¥11,826.85 |


















