
1731120208 | |
|---|---|
DigiKey Part Number | 1731120208-ND |
Manufacturer | |
Manufacturer Product Number | 1731120208 |
Description | CONN D-SUB PIN 26-28AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 26-28 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 26-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 20 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.63000 | ¥15.63 |
| 10 | ¥13.24800 | ¥132.48 |
| 25 | ¥12.41760 | ¥310.44 |
| 50 | ¥11.82360 | ¥591.18 |
| 100 | ¥11.25970 | ¥1,125.97 |
| 300 | ¥10.41897 | ¥3,125.69 |
| 500 | ¥10.05004 | ¥5,025.02 |
| 1,000 | ¥9.57032 | ¥9,570.32 |
| 2,500 | ¥8.97143 | ¥22,428.58 |















