



1731070099 | |
|---|---|
DigiKey Part Number | WM12586-ND |
Manufacturer | |
Manufacturer Product Number | 1731070099 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070099 Models |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents, Mounting Brackets |
Number of Positions | Color Green |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) - 9W4 | Operating Temperature -55°C ~ 130°C |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.37000 | ¥115.37 |
| 10 | ¥98.04100 | ¥980.41 |
| 25 | ¥91.89960 | ¥2,297.49 |
| 50 | ¥87.51140 | ¥4,375.57 |
| 100 | ¥83.33590 | ¥8,333.59 |
| 250 | ¥78.12168 | ¥19,530.42 |
| 500 | ¥74.39672 | ¥37,198.36 |
| 1,000 | ¥70.85063 | ¥70,850.63 |















