



1731120079 | |
|---|---|
DigiKey Part Number | WM12699-ND |
Manufacturer | |
Manufacturer Product Number | 1731120079 |
Description | CONN D-SUB PIN PCB GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin, Right Angle Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120079 Models |
Category | Contact Termination Solder, PCB |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Termination Finish Tin |
Type Power | Termination Finish Thickness 200.0µin (5.08µm) |
Contact Type Male Pin, Right Angle | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.71000 | ¥26.71 |
| 10 | ¥22.68400 | ¥226.84 |
| 25 | ¥21.26000 | ¥531.50 |
| 50 | ¥20.24260 | ¥1,012.13 |
| 100 | ¥19.27510 | ¥1,927.51 |
| 250 | ¥18.06808 | ¥4,517.02 |
| 500 | ¥17.20570 | ¥8,602.85 |
| 1,000 | ¥16.38485 | ¥16,384.85 |
| 2,500 | ¥15.35990 | ¥38,399.75 |














