



1731070057 | |
|---|---|
DigiKey Part Number | WM12544-ND |
Manufacturer | |
Manufacturer Product Number | 1731070057 |
Description | CONN D-SUB HOUSING PLUG 3POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731070057 Models |
Category | Contact Type Coax or Power |
Manufacturer Molex | Mounting Type Panel Mount |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 130°C |
Connector Type Plug for Male Contacts | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Positions 3 (Coax or Power) | Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.21000 | ¥31.21 |
| 10 | ¥26.52600 | ¥265.26 |
| 25 | ¥24.86160 | ¥621.54 |
| 50 | ¥23.67260 | ¥1,183.63 |
| 100 | ¥22.54130 | ¥2,254.13 |
| 300 | ¥20.85943 | ¥6,257.83 |
| 500 | ¥20.12106 | ¥10,060.53 |
| 1,000 | ¥19.16115 | ¥19,161.15 |
| 2,500 | ¥17.96260 | ¥44,906.50 |















