
Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Termination Solder Cup |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 51.2µin (1.30µm) |
Type Voltage | Features Insulator, PTFE |
Contact Type Male Pin | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.99000 | ¥65.99 |
| 10 | ¥56.10200 | ¥561.02 |
| 25 | ¥52.58880 | ¥1,314.72 |
| 50 | ¥50.07660 | ¥2,503.83 |
| 100 | ¥47.68670 | ¥4,768.67 |
| 250 | ¥44.70196 | ¥11,175.49 |
| 500 | ¥42.56984 | ¥21,284.92 |
| 1,000 | ¥40.53978 | ¥40,539.78 |

















