
1727040015 | |
|---|---|
DigiKey Part Number | 1727040015-ND |
Manufacturer | |
Manufacturer Product Number | 1727040015 |
Description | CONN D-SUB PLUG 13POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 (7 + 6 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1727040015 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 3.94µin (0.10µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Green |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 4 (DC, C) - 13W6 | Contact Material Brass |
Contact Type Signal and Coax or Power (Not Included) | Operating Temperature -55°C ~ 130°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.41000 | ¥66.41 |
| 10 | ¥56.41800 | ¥564.18 |
| 25 | ¥52.88160 | ¥1,322.04 |
| 50 | ¥50.35600 | ¥2,517.80 |
| 100 | ¥47.95110 | ¥4,795.11 |
| 250 | ¥44.95008 | ¥11,237.52 |
| 500 | ¥42.80632 | ¥21,403.16 |
| 1,000 | ¥40.76513 | ¥40,765.13 |
















