
1731120178 | |
|---|---|
DigiKey Part Number | 1731120178-ND |
Manufacturer | |
Manufacturer Product Number | 1731120178 |
Description | CONN D-SUB PIN COAX CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-58, 141 Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120178 Models |
Category | Wire Gauge RG-58, 141 |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Type Coaxial | Termination Finish Gold |
Contact Type Male Pin | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.42000 | ¥86.42 |
| 10 | ¥73.42900 | ¥734.29 |
| 25 | ¥68.83280 | ¥1,720.82 |
| 50 | ¥65.54460 | ¥3,277.23 |
| 100 | ¥62.41700 | ¥6,241.70 |
| 300 | ¥57.76343 | ¥17,329.03 |
| 500 | ¥55.72058 | ¥27,860.29 |
| 1,000 | ¥53.06385 | ¥53,063.85 |














