Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731070157 | |
|---|---|
DigiKey Part Number | 1731070157-ND |
Manufacturer | |
Manufacturer Product Number | 1731070157 |
Description | CONN D-SUB HOUSING PLUG 3POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731070157 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 3 (Coax or Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 130°C | |
Mating Cycles | - | |
Dielectric Material | Polyester, Glass Filled | |
Color | Green | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.13000 | ¥36.13 |
| 10 | ¥30.67300 | ¥306.73 |
| 25 | ¥28.75400 | ¥718.85 |
| 50 | ¥27.37920 | ¥1,368.96 |
| 100 | ¥26.07090 | ¥2,607.09 |
| 300 | ¥24.12633 | ¥7,237.90 |
| 500 | ¥23.27234 | ¥11,636.17 |
| 1,000 | ¥22.16214 | ¥22,162.14 |
| 2,500 | ¥20.77612 | ¥51,940.30 |




















