



1731120052 | |
|---|---|
DigiKey Part Number | WM12673-ND |
Manufacturer | |
Manufacturer Product Number | 1731120052 |
Description | CONN D-SUB PIN COAX CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-316 Double Braid Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120052 Models |
Category | Wire Gauge RG-316 Double Braid |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Type Coaxial | Termination Finish Gold |
Contact Type Male Pin | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.78000 | ¥71.78 |
| 10 | ¥61.00800 | ¥610.08 |
| 25 | ¥57.18200 | ¥1,429.55 |
| 50 | ¥54.45300 | ¥2,722.65 |
| 200 | ¥49.37930 | ¥9,875.86 |
| 400 | ¥47.02363 | ¥18,809.45 |
| 600 | ¥45.69862 | ¥27,419.17 |
| 1,000 | ¥44.08280 | ¥44,082.80 |

















