



1731120050 | |
|---|---|
DigiKey Part Number | WM12671-ND |
Manufacturer | |
Manufacturer Product Number | 1731120050 |
Description | CONN D-SUB PIN COAX CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-174, 188, 316 Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | RG-174, 188, 316 | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer | |
Termination Finish | Gold | |
Termination Finish Thickness | 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.78000 | ¥71.78 |
| 10 | ¥61.00400 | ¥610.04 |
| 25 | ¥57.18160 | ¥1,429.54 |
| 50 | ¥54.44940 | ¥2,722.47 |
| 100 | ¥51.85030 | ¥5,185.03 |
| 250 | ¥48.60520 | ¥12,151.30 |
| 500 | ¥46.28712 | ¥23,143.56 |
| 1,000 | ¥44.08025 | ¥44,080.25 |

























