



1731120046 | |
|---|---|
DigiKey Part Number | WM12667-ND |
Manufacturer | |
Manufacturer Product Number | 1731120046 |
Description | CONN D-SUB PIN COAX GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-178 Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120046 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | RG-178 | |
Contact Termination | Crimp and Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer | |
Termination Finish | Gold | |
Termination Finish Thickness | 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.07000 | ¥67.07 |
| 10 | ¥56.96000 | ¥569.60 |
| 25 | ¥53.38760 | ¥1,334.69 |
| 50 | ¥50.83740 | ¥2,541.87 |
| 100 | ¥48.41100 | ¥4,841.10 |
| 300 | ¥44.80143 | ¥13,440.43 |
| 500 | ¥43.21668 | ¥21,608.34 |
| 1,000 | ¥41.15609 | ¥41,156.09 |

























