11 (10 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1727040011

DigiKey Part Number
1727040011-ND
Manufacturer
Manufacturer Product Number
1727040011
Description
CONN D-SUB PLUG 11POS PNL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11 (10 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1727040011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
3.94µin (0.10µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Color
Green
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Wire Gauge
20 AWG
Shell Size, Connector Layout
2 (DA, A) - 11C1, 11W1
Contact Material
Brass
Contact Type
Signal and Coax or Power (Not Included)
Operating Temperature
-55°C ~ 130°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.06000¥79.06
10¥67.15200¥671.52
25¥62.94440¥1,573.61
50¥59.93760¥2,996.88
100¥57.07790¥5,707.79
300¥52.82183¥15,846.55
500¥50.95344¥25,476.72
1,000¥48.52437¥48,524.37
Manufacturers Standard Package