



1731120036 | |
|---|---|
DigiKey Part Number | WM12659-ND |
Manufacturer | |
Manufacturer Product Number | 1731120036 |
Description | CONN D-SUB PIN 8-10AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 8-10 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120036 Models |
Category | Wire Gauge 8-10 AWG |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.10µm) |
Type Power | Termination Finish Gold |
Contact Type Male Pin | Termination Finish Thickness 8.00µin (0.203µm) |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.10000 | ¥30.10 |
| 10 | ¥25.56300 | ¥255.63 |
| 25 | ¥23.95640 | ¥598.91 |
| 50 | ¥22.81200 | ¥1,140.60 |
| 100 | ¥21.72280 | ¥2,172.28 |
| 250 | ¥20.36204 | ¥5,090.51 |
| 500 | ¥19.39050 | ¥9,695.25 |
| 1,000 | ¥18.46533 | ¥18,465.33 |
| 2,500 | ¥17.31036 | ¥43,275.90 |
















