D-Sub Contact Male Pin Gold 10-12 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1727040149

DigiKey Part Number
1727040149-ND
Manufacturer
Manufacturer Product Number
1727040149
Description
CONN D-SUB PIN 10-12AWG CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 10-12 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
1727040149 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-12 AWG
Manufacturer
Molex
Contact Termination
Crimp
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
31.5µin (0.80µm)
Type
Power
Termination Finish
Gold
Contact Type
Male Pin
Termination Finish Thickness
8.00µin (0.203µm)
Contact Form
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 326
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.47000¥36.47
10¥30.99600¥309.96
25¥29.05400¥726.35
50¥27.66640¥1,383.32
100¥26.34410¥2,634.41
250¥24.69488¥6,173.72
500¥23.51640¥11,758.20
1,000¥22.39465¥22,394.65
2,500¥20.99408¥52,485.20
Manufacturers Standard Package