



1727040151 | |
|---|---|
DigiKey Part Number | WM12535-ND |
Manufacturer | |
Manufacturer Product Number | 1727040151 |
Description | CONN D-SUB SOCKET 12-14AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 12-14 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1727040151 Models |
Category | Wire Gauge 12-14 AWG |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Power | Termination Finish Gold |
Contact Type Female Socket | Termination Finish Thickness 8.00µin (0.203µm) |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.73000 | ¥34.73 |
| 10 | ¥29.49100 | ¥294.91 |
| 25 | ¥27.64160 | ¥691.04 |
| 50 | ¥26.32000 | ¥1,316.00 |
| 100 | ¥25.06220 | ¥2,506.22 |
| 250 | ¥23.49308 | ¥5,873.27 |
| 500 | ¥22.37200 | ¥11,186.00 |
| 1,000 | ¥21.30467 | ¥21,304.67 |
| 2,500 | ¥19.97227 | ¥49,930.68 |
























