1727040042
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1727040042
1727040042
1727040042

1727040042

DigiKey Part Number
WM12483-ND
Manufacturer
Manufacturer Product Number
1727040042
Description
CONN D-SUB HOUSING RCPT 2POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 2 (Coax or Power) Position
Datasheet
 Datasheet
EDA/CAD Models
1727040042 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female Contacts
Number of Positions
2 (Coax or Power)
Number of Rows
1
Shell Size, Connector Layout
1 (DE, E) - 2V2, 2W2C
Contact Type
Coax or Power
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 130°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,601
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.52000¥20.52
10¥17.43200¥174.32
25¥16.33760¥408.44
50¥15.55740¥777.87
100¥14.81380¥1,481.38
300¥13.70833¥4,112.50
500¥13.22294¥6,611.47
1,000¥12.59195¥12,591.95
2,500¥11.80418¥29,510.45
Manufacturers Standard Package