17 (12 + 5 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1727040020

DigiKey Part Number
1727040020-ND
Manufacturer
Manufacturer Product Number
1727040020
Description
CONN D-SUB RCPT 17POS PNL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
17 (12 + 5 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
3.94µin (0.10µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Color
Green
Number of Positions
Dielectric Material
Polybutylene Terephthalate (PBT)
Number of Rows
2
Wire Gauge
20 AWG
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
4 (DC, C) - 17W5
Operating Temperature
-55°C ~ 130°C
Contact Type
Signal and Coax or Power (Not Included)
Base Product Number
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.38000¥102.38
10¥87.02500¥870.25
25¥81.57520¥2,039.38
50¥77.68180¥3,884.09
100¥73.97430¥7,397.43
250¥69.34556¥17,336.39
500¥66.03906¥33,019.53
1,000¥62.89117¥62,891.17
Manufacturers Standard Package