



1731120053 | |
|---|---|
DigiKey Part Number | WM12674-ND |
Manufacturer | |
Manufacturer Product Number | 1731120053 |
Description | CONN D-SUB SOCKET COAX CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-316 Double Braid Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120053 Models |
Category | Wire Gauge RG-316 Double Braid |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Type Coaxial | Termination Finish Gold |
Contact Type Female Socket | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.35000 | ¥73.35 |
| 10 | ¥62.35600 | ¥623.56 |
| 25 | ¥58.44920 | ¥1,461.23 |
| 50 | ¥55.65700 | ¥2,782.85 |
| 100 | ¥52.99990 | ¥5,299.99 |
| 250 | ¥49.68284 | ¥12,420.71 |
| 500 | ¥47.31298 | ¥23,656.49 |
| 1,000 | ¥45.05734 | ¥45,057.34 |
















