



1731070178 | |
|---|---|
DigiKey Part Number | 900-1731070178-ND |
Manufacturer | |
Manufacturer Product Number | 1731070178 |
Description | CONN D-SUB HOUSING RCPT 11POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 11 (10 + 1 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731070178 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 11 (10 + 1 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) - 11C1, 11W1 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 115°C | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.34000 | ¥35.34 |
| 10 | ¥30.00600 | ¥300.06 |
| 25 | ¥28.12640 | ¥703.16 |
| 50 | ¥26.78120 | ¥1,339.06 |
| 100 | ¥25.50190 | ¥2,550.19 |
| 300 | ¥23.59937 | ¥7,079.81 |
| 500 | ¥22.76410 | ¥11,382.05 |
| 1,000 | ¥21.67829 | ¥21,678.29 |
| 2,500 | ¥20.32239 | ¥50,805.97 |














