
1731120215 | |
|---|---|
DigiKey Part Number | 1731120215-ND |
Manufacturer | |
Manufacturer Product Number | 1731120215 |
Description | CONN D-SUB SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120215 Models |
Category | Wire Gauge 20-24 AWG |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Signal | Contact Size 20 |
Contact Type Female Socket | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥9.94000 | ¥99.40 |
| 25 | ¥9.31520 | ¥232.88 |
| 50 | ¥8.87020 | ¥443.51 |
| 100 | ¥8.44590 | ¥844.59 |
| 300 | ¥7.81547 | ¥2,344.64 |
| 500 | ¥7.53854 | ¥3,769.27 |
| 1,000 | ¥7.17864 | ¥7,178.64 |
| 2,500 | ¥6.72936 | ¥16,823.40 |























