D-Sub, D-Shaped Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,707 In Stock | 1 : ¥27.03000 Bulk | Bulk | Active | D-Sub | Receptacle for Female Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
528 In Stock | 1 : ¥28.90000 Bulk | Bulk | Active | D-Sub | Receptacle for Female Contacts | 15 | 2 | 2 (DA, A) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
194 In Stock | 1 : ¥39.10000 Bulk | Bulk | Active | D-Sub | Receptacle for Female Contacts | 37 | 2 | 4 (DC, C) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
196 In Stock | 1 : ¥30.43000 Bulk | Bulk | Active | D-Sub | Receptacle for Female Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
176 In Stock | 1 : ¥39.95000 Bulk | Bulk | Active | D-Sub | Receptacle for Female Contacts | 50 | 3 | 5 (DD, D) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
360 In Stock | 1 : ¥43.95000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 13 (10 + 3 Coax or Power) | 2 | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
130 In Stock | 1 : ¥51.60000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 21 (17 + 4 Coax or Power) | 2 | 4 (DC, C) - 21WA4 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
456 In Stock | 1 : ¥26.86000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 21 (20 + 1 Coax or Power) | 2 | 3 (DB, B) - 21W1 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
74 In Stock | 1 : ¥37.23000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 11 (10 + 1 Coax or Power) | 2 | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
64 In Stock | 1 : ¥39.27000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 7 (5 + 2 Coax or Power) | 2 | 2 (DA, A) - 7W2 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
34 In Stock | 1 : ¥51.77000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 36 (32 + 4 Coax or Power) | 3 | 5 (DD, D) - 36W4 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
0 In Stock Check Lead Time | 1 : ¥43.95000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 17 (15 + 2 Coax or Power) | 2 | 3 (DB, B) - 17W2 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
0 In Stock Check Lead Time | 200 : ¥35.59455 Bulk | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 17 (12 + 5 Coax or Power) | 2 | 4 (DC, C) - 17W5 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
0 In Stock Check Lead Time | 200 : ¥35.59455 Bulk | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 25 (22 + 3 Coax or Power) | 2 | 4 (DC, C) - 25W3 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - |