1731120053
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1731120053
1731120051
1731120051

1731120051

DigiKey Part Number
WM12672-ND
Manufacturer
Manufacturer Product Number
1731120051
Description
CONN D-SUB SOCKET COAX CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold RG-174, 188, 316 Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
1731120051 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
RG-174, 188, 316
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer
Termination Finish
Gold
Termination Finish Thickness
51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.85000¥73.85
10¥62.76500¥627.65
25¥58.83240¥1,470.81
50¥56.02400¥2,801.20
200¥50.80425¥10,160.85
400¥48.38065¥19,352.26
600¥47.01765¥28,210.59
1,000¥45.35499¥45,354.99
Manufacturers Standard Package